Part Details for MCR72-8TG by Littelfuse Inc
Overview of MCR72-8TG by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR72-8TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR72-8TGOS-ND
|
DigiKey | SCR 600V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
794 In Stock |
|
$0.6010 / $1.1300 | Buy Now |
DISTI #
863-MCR72-8TG
|
Mouser Electronics | SCRs 600V 8A RoHS: Compliant | 1080 |
|
$0.6000 / $1.0000 | Buy Now |
DISTI #
MCR72-8TG
|
TTI | SCRs 600V 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
MCR72-8TG-LF
|
TME | Thyristor, 600V, Ifmax: 8A, Igt: 30mA, TO220AB, THT, tube, Ifsm: 100A Min Qty: 1 | 0 |
|
$0.6900 / $1.0300 | RFQ |
DISTI #
C1S425201127808
|
Chip1Stop | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes | 298 |
|
$1.1300 / $2.9200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 8A 600V TO220AB THT | 0 |
|
$1.3102 / $1.4412 | RFQ |
Part Details for MCR72-8TG
MCR72-8TG CAD Models
MCR72-8TG Part Data Attributes
|
MCR72-8TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR72-8TG
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-8TG
This table gives cross-reference parts and alternative options found for MCR72-8TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-8TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR72-8T | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-TUBE | onsemi | MCR72-8TG vs MCR72-8T |
MCR72-8TG | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-8TG vs MCR72-8TG |