Part Details for MCR72-8TG by onsemi
Overview of MCR72-8TG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MCR72-8TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2901
|
Newark | Mcr72-8Tg, Standard Recovery Rectifiers |Onsemi MCR72-8TG RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
DISTI #
2156-MCR72-8TG-OS-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 8A Min Qty: 579 Container: Bulk MARKETPLACE PRODUCT |
131412 In Stock |
|
$0.5200 | Buy Now |
DISTI #
MCR72-8TG
|
Avnet Americas | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MCR72-8TG) RoHS: Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 131412 Partner Stock |
|
$0.4449 / $0.5310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 8A, 600V, 600V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MCR72-8TG
MCR72-8TG CAD Models
MCR72-8TG Part Data Attributes
|
MCR72-8TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR72-8TG
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |