Part Details for MCR8DSMT4G by Littelfuse Inc
Overview of MCR8DSMT4G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR8DSMT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5365
|
Newark | Thyristor, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:12Μa, Current It Av:8A, On State Rms Current It(Rms):8A, Thyristor Case Style:To-252, No. Of Pins:3Pins, Peak Non Rep Surge Current Itsm 50Hz:90A, rohs Compliant: Yes |Littelfuse MCR8DSMT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $1.2000 | Buy Now |
DISTI #
MCR8DSMT4GOSCT-ND
|
DigiKey | SCR 600V 8A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5275 In Stock |
|
$0.4409 / $1.1700 | Buy Now |
DISTI #
863-MCR8DSMT4G
|
Mouser Electronics | SCRs 600V 8A RoHS: Compliant | 2757 |
|
$0.4980 / $0.9300 | Buy Now |
|
Future Electronics | SCR 600 V 8 A Sensitive Gate Surface Mount TO-252, (D-Pak) RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
|
Quest Components | 2000 |
|
$0.8640 / $2.3040 | Buy Now | |
DISTI #
MCR8DSMT4G
|
TTI | SCRs 600V 8A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5050 / $0.5360 | Buy Now |
DISTI #
MCR8DSMT4G-LF
|
TME | Thyristor, 600V, Ifmax: 8A, 5.1A, Igt: 12mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.5560 / $0.9340 | RFQ |
|
CHIPMALL.COM LIMITED | 6mA 200uA 600V TO-252(DPAK) TRIACs ROHS | 2500 |
|
$0.9075 / $1.3674 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 109 |
|
$0.8250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.5760 / $4.0420 | Buy Now |
Part Details for MCR8DSMT4G
MCR8DSMT4G CAD Models
MCR8DSMT4G Part Data Attributes
|
MCR8DSMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR8DSMT4G
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 2 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR8DSMT4G
This table gives cross-reference parts and alternative options found for MCR8DSMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR8DSMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR8DSMT4 | 8A, 600V, SCR, DPAK-3 | Motorola Mobility LLC | MCR8DSMT4G vs MCR8DSMT4 |
MCR8DSNT4 | 8A, 800V, SCR, DPAK-3 | Motorola Mobility LLC | MCR8DSMT4G vs MCR8DSNT4 |
MCR8DSMT4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR8DSMT4G vs MCR8DSMT4 |