Part Details for MCRL0100500R0JHB00 by Vishay Intertechnologies
Overview of MCRL0100500R0JHB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL0100500R0JHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3744
|
Newark | Mcrl0100 500 5% 1/4Sqc B |Vishay MCRL0100500R0JHB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
MCRL0100500R0JHB00
|
Avnet Americas | MCRL0100 500 5% 1/4SQC B - Bulk (Alt: MCRL0100500R0JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now |
Part Details for MCRL0100500R0JHB00
MCRL0100500R0JHB00 CAD Models
MCRL0100500R0JHB00 Part Data Attributes
|
MCRL0100500R0JHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL0100500R0JHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 500ohm, 223.6068V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |