Part Details for MCRM2055L by SPC Multicomp
Overview of MCRM2055L by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRM2055L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2279
|
Newark | Enclosure, 7.48" X 5.51" X 2.785", Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:70.75Mm, External Width - Metric:140Mm, External Depth - Metric:190Mm, Ip Rating:Ip43, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MCRM2055L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$11.0000 | Buy Now |