Part Details for MCRM2095S by SPC Multicomp
Overview of MCRM2095S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRM2095S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2282
|
Newark | Enclosure, 7.08" X 9.84" X 1.97", Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:50.5Mm, External Width - Metric:250Mm, External Depth - Metric:179.91Mm, Ip Rating:Ip43, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro MCRM2095S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $22.5100 | Buy Now |