Part Details for MCRM2AF-16R by SPC Multicomp
Overview of MCRM2AF-16R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCRM2AF-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3043
|
Newark | Switch, Rotary, Hexadecimal, 100Ma, No. Of Switch Positions:16 Position, No. Of Poles:16 Pole, Angle Of Throw:22.5°, Contact Current Ac Max:-, Contact Voltage Ac Max:250V, Product Range:Mcrm Series, Illumination:Non Illuminated Rohs Compliant: Yes |Multicomp Pro MCRM2AF-16R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11864 |
|
$2.5900 / $3.2600 | Buy Now |
Part Details for MCRM2AF-16R
MCRM2AF-16R CAD Models
MCRM2AF-16R Part Data Attributes
|
MCRM2AF-16R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRM2AF-16R
SPC Multicomp
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Recessed Type Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | RECESSED TYPE | |
Body Breadth | 9.8 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 9.9 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |