Part Details for MCSCH110-100MU by SPC Multicomp
Overview of MCSCH110-100MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSCH110-100MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4181
|
Newark | Inductor, 10µh, 20%, Radial Leaded, Product Range:Mcsch110 Series, Inductance:10µh, Rms Current (Irms):5.3A, Saturation Current (Isat):-, Dc Resistance Max:0.022Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019), Dc Current Rohs Compliant: Yes |Multicomp Pro MCSCH110-100MU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 755 |
|
$0.4330 / $0.7510 | Buy Now |