Part Details for MCSCH110-330KU by SPC Multicomp
Overview of MCSCH110-330KU by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSCH110-330KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4182
|
Newark | Inductor, 33Μh, 10%, Radial Leaded, Product Range:Mcsch110 Series, Inductance:33Μh, Rms Current (Irms):2.9A, Saturation Current (Isat):-, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019), Dc Current Rohs Compliant: Yes |Multicomp Pro MCSCH110-330KU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$0.4060 / $0.7030 | Buy Now |
DISTI #
74R9969
|
Newark | Inductor, 33Uh, +10%, Product Range:Mcsch110 Series, Inductance:33Μh, Inductor Construction:Unshielded, Rms Current (Irms):2.9A, Saturation Current (Isat):-, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCSCH110-330KU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.8870 | Buy Now |