Part Details for MCSD105-101KU by SPC Multicomp
Overview of MCSD105-101KU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCSD105-101KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6519
|
Newark | Inductor, 100Μh, 10%, 980Ma, Inductance:100Μh, Rms Current (Irms):980Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsd105 Series, Power Inductor Case:10.2Mm X 9Mm X 5.4Mm, Dc Resistance Rohs Compliant: Yes |Multicomp Pro MCSD105-101KU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37 |
|
$0.3290 / $0.5710 | Buy Now |
Part Details for MCSD105-101KU
MCSD105-101KU CAD Models
MCSD105-101KU Part Data Attributes
|
MCSD105-101KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSD105-101KU
SPC Multicomp
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 4035, CHIP, 4035
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 4035 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4035 | |
Construction | RECTANGULAR | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Rated Current-Max | 0.98 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |