Part Details for MCSD106-602KU by SPC Multicomp
Overview of MCSD106-602KU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCSD106-602KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0109
|
Newark | Inductor, 6Mh, +10%, Inductance:6Mh, Rms Current (Irms):270Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsd106 Series, Inductor Case/Package:-, Dc Resistance Max:14Ohm, Product Length:9Mm Rohs Compliant: Yes |Multicomp Pro MCSD106-602KU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 725 |
|
$0.5540 / $1.2900 | Buy Now |
Part Details for MCSD106-602KU
MCSD106-602KU CAD Models
MCSD106-602KU Part Data Attributes
|
MCSD106-602KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSD106-602KU
SPC Multicomp
General Purpose Inductor, 6000uH, 10%, 1 Element, SMD, 3935, CHIP, 3935, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
DC Resistance | 14 Ω | |
Inductance-Nom (L) | 6000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |