Part Details for MCSD54-4R7MU by SPC Multicomp
Overview of MCSD54-4R7MU by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCSD54-4R7MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0148
|
Newark | Inductor, 4.7Uh, 2.8A, 20%, Inductance:4.7µh, Rms Current (Irms):2.8A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsd54 Series, Inductor Case/Package:-, Dc Resistance Max:0.071Ohm Rohs Compliant: Yes |Multicomp Pro MCSD54-4R7MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3328 |
|
$0.0400 | Buy Now |
DISTI #
41526328
|
Verical | Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 2.8A 0.071Ohm DCR T/R Min Qty: 1250 Package Multiple: 1 | Americas - 3328 |
|
$0.0567 / $0.0585 | Buy Now |
Part Details for MCSD54-4R7MU
MCSD54-4R7MU CAD Models
MCSD54-4R7MU Part Data Attributes
|
MCSD54-4R7MU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSD54-4R7MU
SPC Multicomp
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |