Part Details for MCSD75-101KU by SPC Multicomp
Overview of MCSD75-101KU by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA101KU | Texas Instruments | Very High Accuracy Instrumentation Amplifier 16-SOIC | |
INA101KU/1K | Texas Instruments | Very High Accuracy Instrumentation Amplifier 16-SOIC |
Price & Stock for MCSD75-101KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4606
|
Newark | Inductor, Unshielded, 100Uh, 0.72A, 10% Rohs Compliant: Yes |Multicomp Pro MCSD75-101KU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2790 / $0.3350 | Buy Now |
DISTI #
97Y9374
|
Newark | Inductor, 100Uh, 0.72A, 10%, Inductance:100µh, Rms Current (Irms):720Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsd75 Series, Inductor Case/Package:-, Dc Resistance Max:0.4Ohm Rohs Compliant: Yes |Multicomp Pro MCSD75-101KU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.1320 | Buy Now |
Part Details for MCSD75-101KU
MCSD75-101KU CAD Models
MCSD75-101KU Part Data Attributes
|
MCSD75-101KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSD75-101KU
SPC Multicomp
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP, 3128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Core Material | FERRITE | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |