Part Details for MCSDC0503-221KU by SPC Multicomp
Overview of MCSDC0503-221KU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCSDC0503-221KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1320
|
Newark | Inductors, 220Uh, 10%, Smd, Inductance:220µh, Rms Current (Irms):250Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsdc0503 Series, Dc Resistance Max:2.5Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Multicomp Pro MCSDC0503-221KU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2690 / $0.7640 | Buy Now |
Part Details for MCSDC0503-221KU
MCSDC0503-221KU CAD Models
MCSDC0503-221KU Part Data Attributes
|
MCSDC0503-221KU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDC0503-221KU
SPC Multicomp
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2019, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2019 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |