Part Details for MCSDC1006-220MU by SPC Multicomp
Overview of MCSDC1006-220MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSDC1006-220MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1332
|
Newark | Inductors, 22Uh, 20%, Smd, Inductance:22Μh, Rms Current (Irms):1.95A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsdc1006 Series, Inductor Case/Package:-, Dc Resistance Max:0.1Ohm Rohs Compliant: Yes |Multicomp Pro MCSDC1006-220MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 920 |
|
$0.1740 | Buy Now |
Part Details for MCSDC1006-220MU
MCSDC1006-220MU CAD Models
MCSDC1006-220MU Part Data Attributes
|
MCSDC1006-220MU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDC1006-220MU
SPC Multicomp
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3939 | |
Construction | RECTANGULAR | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Rated Current-Max | 1.95 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |