MCSDRH125B-101MHF
SPC Multicomp
Description: General Purpose Inductor, 100uH, 20%, Ferrite-Core, 4747,

Overview of MCSDRH125B-101MHF by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MCSDRH125B-101MHF by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 82R4325
Newark Inductor, Shielded, 100Uh, 2.2A, Smd, Inductance:100µh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Mcsdrh125B Series, Inductor Case/Package:-, Dc Resistance Max:0.186Ohm Rohs Compliant: Yes |Multicomp Pro MCSDRH125B-101MHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 696
  • 1 $0.6390
  • 10 $0.6120
  • 50 $0.5700
  • 100 $0.5100
  • 250 $0.4700
  • 500 $0.4390
$0.4390 / $0.6390 Buy Now
DISTI # 74AC1336
Newark Inductor, 100µh, 20%, 2Pins, Inductance:100µh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Mcsdrh125B Series, Power Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Multicomp Pro MCSDRH125B-101MHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 45
  • 1 $0.2390
  • 250 $0.2390
  • 500 $0.2390
  • 1,000 $0.2390
  • 5,000 $0.2390
$0.2390 Buy Now

CAD Models for MCSDRH125B-101MHF by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCSDRH125B-101MHF by SPC Multicomp

MCSDRH125B-101MHF
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
4747
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4747
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.186 Ω
Inductance-Nom (L)
100 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
6 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MCSDRH125B-101MHF
    SPC Multicomp
    General Purpose Inductor, 100uH, 20%, Ferrite-Core, 4747,
    VS

Related Parts for MCSDRH125B-101MHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCSDRH125B-101MHF by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCSDRH125B-101MHF by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCSDRH125B-101MHF would you like to use for your alert(s)?
  • Please alert me when MCSDRH125B-101MHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCSDRH125B-101MHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCSDRH125B-101MHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCSDRH125B-101MHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCSDRH125B-101MHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCSDRH125B-101MHF by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: