Part Details for MCSDRH73B-2R2MHF by SPC Multicomp
Overview of MCSDRH73B-2R2MHF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCSDRH73B-2R2MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1344
|
Newark | Inductor, 2.2Uh, 20%, Inductance:2.2µh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):5.52A, Product Range:Mcsdrh73B Series, Inductor Case/Package:-, Dc Resistance Max:0.0216Ohm Rohs Compliant: Yes |Multicomp Pro MCSDRH73B-2R2MHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 329 |
|
$0.0630 | Buy Now |
Part Details for MCSDRH73B-2R2MHF
MCSDRH73B-2R2MHF CAD Models
MCSDRH73B-2R2MHF Part Data Attributes
|
MCSDRH73B-2R2MHF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDRH73B-2R2MHF
SPC Multicomp
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 2929 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Core Material | FERRITE | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 4.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |