Part Details for MCSFDBU2 by Delphi Automotive LLP
Overview of MCSFDBU2 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MCSFDBU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 25600 |
|
$0.6435 / $2.3400 | Buy Now | |
|
Quest Components | 9600 |
|
$0.1400 / $0.8000 | Buy Now |
Part Details for MCSFDBU2
MCSFDBU2 CAD Models
MCSFDBU2 Part Data Attributes
|
MCSFDBU2
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
MCSFDBU2
Delphi Automotive LLP
Push-On Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Rated Current | 14 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 |