MCSJK-6F-18.432-20-30-40-B-50
SPC Multicomp
Description: Parallel - Fundamental Quartz Crystal,

Overview of MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
Newark Crystal, 18.432Mhz, 20Pf, 7Mm X 5Mm, Frequency Nom:18.432Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Multicomp Pro MCSJK-6F-18.432-20-30-40-B-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 927
  • 1 $1.0100
  • 250 $0.7770
  • 500 $0.6990
  • 1,000 $0.6360
  • 5,000 $0.5830
$0.5830 / $1.0100 Buy Now

CAD Models for MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp

MCSJK-6F-18.432-20-30-40-B-50
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
18.432 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
7.0mm x 5.0mm x 1.0mm
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. MCSJK-6F-18.432-20-30-40-B-50
    SPC Multicomp
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCSJK-6F-18.432-20-30-40-... by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCSJK-6F-18.432-20-30-40-... would you like to use for your alert(s)?
  • Please alert me when MCSJK-6F-18.432-20-30-40-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCSJK-6F-18.432-20-30-40-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCSJK-6F-18.432-20-30-40-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCSJK-6F-18.432-20-30-40-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCSJK-6F-18.432-20-30-40-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCSJK-6F-18.432-20-30-40-B-50 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: