Part Details for MCSJK-6G-16.9344-18-30-60-B-30 by SPC Multicomp
Overview of MCSJK-6G-16.9344-18-30-60-B-30 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
94269-344LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Position ,2.00mm (0.079in) Pitch. | |
68693-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for MCSJK-6G-16.9344-18-30-60-B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8639
|
Newark | Crystal, 16.9344Mhz, 18Pf, 6Mm X 3.5Mm, Frequency Nom:16.9344Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSJK-6G-16.9344-18-30-60-B-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5070 / $0.8790 | Buy Now |
Part Details for MCSJK-6G-16.9344-18-30-60-B-30
MCSJK-6G-16.9344-18-30-60-B-30 CAD Models
MCSJK-6G-16.9344-18-30-60-B-30 Part Data Attributes
|
MCSJK-6G-16.9344-18-30-60-B-30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-6G-16.9344-18-30-60-B-30
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.9344 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.0mm x 3.5mm x 1.0mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |