Part Details for MCSJK-7E-24.00-8-10-60-B-10 by SPC Multicomp
Overview of MCSJK-7E-24.00-8-10-60-B-10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCSJK-7E-24.00-8-10-60-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8732
|
Newark | Crystal, 24Mhz, 8Pf, 2.5Mm X 2Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:-, Operating Temperature Min:-20°C, Operatingrohs Compliant: Yes |Multicomp Pro MCSJK-7E-24.00-8-10-60-B-10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2420 |
|
$0.2280 / $0.3950 | Buy Now |
Part Details for MCSJK-7E-24.00-8-10-60-B-10
MCSJK-7E-24.00-8-10-60-B-10 CAD Models
MCSJK-7E-24.00-8-10-60-B-10 Part Data Attributes
|
MCSJK-7E-24.00-8-10-60-B-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7E-24.00-8-10-60-B-10
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.55mm x 2.05mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |