Part Details for MCSJK-7I-12.288-10-30-60-B-30 by SPC Multicomp
Overview of MCSJK-7I-12.288-10-30-60-B-30 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-7I-12.288-10-30-60-B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8801
|
Newark | Crystal, 12.288Mhz, 10Pf, 5Mm X 3.2Mm, Frequency Nom:12.288Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, rohs Compliant: Yes |Multicomp Pro MCSJK-7I-12.288-10-30-60-B-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 469 |
|
$0.3550 / $0.6150 | Buy Now |
Part Details for MCSJK-7I-12.288-10-30-60-B-30
MCSJK-7I-12.288-10-30-60-B-30 CAD Models
MCSJK-7I-12.288-10-30-60-B-30 Part Data Attributes
|
MCSJK-7I-12.288-10-30-60-B-30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7I-12.288-10-30-60-B-30
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |