Part Details for MCSJK-7U-12.00-10-10-80-B-10 by SPC Multicomp
Overview of MCSJK-7U-12.00-10-10-80-B-10 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-7U-12.00-10-10-80-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8904
|
Newark | Crystal, 12Mhz, 10Pf, 3.2Mm X 2.5Mm Frequency Nom 12Mhz Crystal Case Smd Rohs Compliant: Yes |Multicomp Pro MCSJK-7U-12.00-10-10-80-B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9251 |
|
$0.1380 / $0.3850 | Buy Now |
DISTI #
2853914
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8802 |
|
$0.1389 / $0.2168 | Buy Now |
DISTI #
2853914RL
|
element14 Asia-Pacific | CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 8802 |
|
$0.1389 / $0.1838 | Buy Now |
DISTI #
2853914
|
Farnell | CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 8802 |
|
$0.1304 / $0.2482 | Buy Now |
DISTI #
2853914RL
|
Farnell | CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 8802 |
|
$0.1304 / $0.2018 | Buy Now |
Part Details for MCSJK-7U-12.00-10-10-80-B-10
MCSJK-7U-12.00-10-10-80-B-10 CAD Models
MCSJK-7U-12.00-10-10-80-B-10 Part Data Attributes
|
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |