Part Details for MCSJK-7U-13.56-10-10-80-B-10 by SPC Multicomp
Overview of MCSJK-7U-13.56-10-10-80-B-10 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-7U-13.56-10-10-80-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8912
|
Newark | Crystal, 13.56Mhz, 10Pf, 3.2Mm X 2.5Mm, Frequency Nom:13.56Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:-, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSJK-7U-13.56-10-10-80-B-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2875 |
|
$0.1860 / $0.3220 | Buy Now |
DISTI #
2853922RL
|
element14 Asia-Pacific | CRYSTAL, 13.56MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 2875 |
|
$0.1158 / $0.1535 | Buy Now |
DISTI #
2853922
|
element14 Asia-Pacific | CRYSTAL, 13.56MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2875 |
|
$0.1158 / $0.1815 | Buy Now |
DISTI #
2853922RL
|
Farnell | CRYSTAL, 13.56MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 2875 |
|
$0.1039 / $0.1615 | Buy Now |
DISTI #
2853922
|
Farnell | CRYSTAL, 13.56MHZ, 10PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 2875 |
|
$0.1039 / $0.1978 | Buy Now |
Part Details for MCSJK-7U-13.56-10-10-80-B-10
MCSJK-7U-13.56-10-10-80-B-10 CAD Models
MCSJK-7U-13.56-10-10-80-B-10 Part Data Attributes:
|
MCSJK-7U-13.56-10-10-80-B-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7U-13.56-10-10-80-B-10
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |