Part Details for MCSLPT4848C5DTR by TE Connectivity
Overview of MCSLPT4848C5DTR by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MCSLPT4848C5DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7690
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mcslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:360Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MCSLPT4848C5DTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2446 |
|
$0.0560 | Buy Now |
DISTI #
450-3378-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4474 In Stock |
|
$0.1882 / $0.3400 | Buy Now |
DISTI #
506-MCSLPT4848C5DTR
|
Mouser Electronics | Tactile Switches Tact Micro JB 4.8x 4.8x0.55 P3.7 360gf RoHS: Compliant | 1866 |
|
$0.2140 / $0.3900 | Buy Now |
|
Onlinecomponents.com | TACT MICRO JB 4.8X4.8X0.55 P3.7 360GF | 0 |
|
$0.1451 / $0.2616 | Buy Now |
DISTI #
53722187
|
Verical | Low Profile Tactile Switch Min Qty: 893 Package Multiple: 1 | Americas - 2446 |
|
$0.0818 / $0.0846 | Buy Now |
DISTI #
2990987
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2432 |
|
$0.2427 / $0.2921 | Buy Now |
DISTI #
2990987RL
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 2432 |
|
$0.2427 / $0.2537 | Buy Now |
DISTI #
2948989
|
element14 Asia-Pacific | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 2446 |
|
$0.2146 / $0.3614 | Buy Now |
DISTI #
2948989
|
Farnell | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 2446 |
|
$0.2687 / $0.4024 | Buy Now |
DISTI #
2990987RL
|
Farnell | TACT SWITCH, SPST-NO, 0.05A, 12VDC, SMD RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 2432 |
|
$0.2062 | Buy Now |
Part Details for MCSLPT4848C5DTR
MCSLPT4848C5DTR CAD Models
MCSLPT4848C5DTR Part Data Attributes:
|
MCSLPT4848C5DTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCSLPT4848C5DTR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.48 mm | |
Body Color | BLACK | |
Body Height | 0.55 mm | |
Body Length or Diameter | 0.48 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 3.528 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |