There are no models available for this part yet.
Overview of MCST185 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCST185 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48K1979
|
Newark | 185 Mm2 Copper Butt Splice |Abb Thomas & Betts MCST185 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1700 / $48.5600 | Buy Now | |
Onlinecomponents.com | Copper Two-Way Metric Splice - 185mm2 Wire Size - 64mm Length - Tin Plated. RoHS: Compliant | 0 |
|
$34.9700 / $46.1200 | Buy Now | ||
Master Electronics | Copper Two-Way Metric Splice - 185mm2 Wire Size - 64mm Length - Tin Plated. RoHS: Compliant | 0 |
|
$34.9700 / $46.1200 | Buy Now |
CAD Models for MCST185 by Thomas & Betts
Part Data Attributes for MCST185 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|