-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C2202FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8264
|
Newark | Res, 22K, 1%, 0.125W, Thin Film, 0603, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay MCT06030C2202FP500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
67AK8264
|
Avnet Americas | MCT 0603-50 1% P5 22K - Product that comes on tape, but is not reeled (Alt: 67AK8264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 4900 Partner Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
MCT06030C2202FP500
|
Avnet Americas | MCT 0603-50 1% P5 22K - Tape and Reel (Alt: MCT06030C2202FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0132 | Buy Now |
|
ComSIT USA | THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MCT06030C2202FP500
|
Avnet Abacus | MCT 0603-50 1% P5 22K (Alt: MCT06030C2202FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT06030C2202FP500
|
Avnet Asia | MCT 0603-50 1% P5 22K (Alt: MCT06030C2202FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803609270870
|
Chip1Stop | Surface Mount Resistor Container: Cut Tape | 1030 |
|
$0.0109 / $0.0110 | Buy Now |
|
CHIPMALL.COM LIMITED | 125mW Thin Film Resistor 50ppm/ 1% 22k 0603 Chip Resistor - Surface Mount ROHS | 2330 |
|
$0.0227 / $0.0253 | Buy Now |
|
LCSC | 125mW Thin Film Resistor 50ppm/ 1% 22k 0603 Chip Resistor - Surface Mount ROHS | 10 |
|
$0.0256 / $0.0272 | Buy Now |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 130000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2202FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2202FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2202FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2202FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF16223F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C2202FP500 vs RTF16223F |
RB06FBS2202 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2202FP500 vs RB06FBS2202 |
RT0603FRE1322K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2202FP500 vs RT0603FRE1322K |
TNPW060322K0FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2202FP500 vs TNPW060322K0FHTA |
MCT06030C2202FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 22000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C2202FP500 vs MCT06030C2202FPW00 |
239042472203L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2202FP500 vs 239042472203L |
TNPW060322K0FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2202FP500 vs TNPW060322K0FHEA |
PRC0603TC5022K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2202FP500 vs PRC0603TC5022K+/-1% |
9T06031A2202FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2202FP500 vs 9T06031A2202FBPF3 |
MCT06030C2202FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2202FP500 vs MCT06030C2202FPW00 |