-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V sensorless trapezoidal control three-phase BLDC gate driver 36-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MCT8329A1IREER | Texas Instruments | 60-V sensorless trapezoidal control three-phase BLDC gate driver 36-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MCT8329A1IREERCT-ND
|
DigiKey | 60-V SENSORLESS TRAPEZOIDAL CONT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4507 In Stock |
|
$1.6887 / $3.5800 | Buy Now |
DISTI #
595-MCT8329A1IREER
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 60-V sensorless trapezoidal control three-phase BLDC gate driver 36-WQFN -40 to 125 RoHS: Compliant | 4564 |
|
$1.5800 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT8329A1IREER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MCT8329A1IREER
Texas Instruments
60-V sensorless trapezoidal control three-phase BLDC gate driver 36-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -0.01 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |