Part Details for MCTAR35V106KE by SPC Multicomp
Overview of MCTAR35V106KE by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTAR35V106KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1391
|
Newark | Cap, 10µf, 35V, 10% Rohs Compliant: Yes |Multicomp Pro MCTAR35V106KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$0.3130 / $0.3420 | Buy Now |
DISTI #
97M4217
|
Newark | Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial, Capacitance:10µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8.5Mm Rohs Compliant: Yes |Multicomp Pro MCTAR35V106KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $1.4800 | Buy Now |