Part Details for MCTB-92F02M by SPC Multicomp
Overview of MCTB-92F02M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCTB-92F02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T7592
|
Newark | Terminal Block Pcb, 2 Position, 20-10Awg, 7.62Mm, Pitch Spacing:7.62Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:30A Rohs Compliant: Yes |Multicomp Pro MCTB-92F02M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1516 |
|
$0.6900 / $1.2600 | Buy Now |
Part Details for MCTB-92F02M
MCTB-92F02M CAD Models
MCTB-92F02M Part Data Attributes
|
MCTB-92F02M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTB-92F02M
SPC Multicomp
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |