-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 110A I(D), 60V, 0.005ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-MCU110N06YA-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.6790 | Order Now |
|
Future Electronics | 60 V 110A (Tc) 89W Surface Mount N-Channel MOSFET - DPAK (TO-252) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6650 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU110N06YA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU110N06YA-TP
Micro Commercial Components
Power Field-Effect Transistor, 110A I(D), 60V, 0.005ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.005 Ω |