Part Details for MCU15N10A-TP by Micro Commercial Components
Overview of MCU15N10A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU15N10A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU15N10A-TPCT-ND
|
DigiKey | MOSFET N-CH 100V 15A DPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
928 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
833-MCU15N10A-TP
|
Mouser Electronics | MOSFET N-Ch 100Vds 20Vgs 15A 60A 34W RoHS: Compliant | 0 |
|
$0.1870 / $0.5700 | Order Now |
|
Future Electronics | N-Channel 100 V 15 A 0.1 Ohm 11 nC Surface Mount Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 102500Reel |
|
$0.1850 / $0.1980 | Buy Now |
Part Details for MCU15N10A-TP
MCU15N10A-TP CAD Models
MCU15N10A-TP Part Data Attributes:
|
MCU15N10A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU15N10A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 9 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for MCU15N10A-TP
This table gives cross-reference parts and alternative options found for MCU15N10A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU15N10A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU15N10-TP-HF | Power Field-Effect Transistor, | Micro Commercial Components | MCU15N10A-TP vs MCU15N10-TP-HF |
MCU15N10-TP | Power Field-Effect Transistor, | Micro Commercial Components | MCU15N10A-TP vs MCU15N10-TP |