-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 100V, 0.11ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU15N10B-TP-ND
|
DigiKey | Interface Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2077 | Buy Now |
DISTI #
833-MCU15N10B-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.1590 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU15N10B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU15N10B-TP
Micro Commercial Components
Power Field-Effect Transistor, 15A I(D), 100V, 0.11ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.11 Ω |