Part Details for MCU20N06A-TP by Micro Commercial Components
Overview of MCU20N06A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MCU20N06A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU20N06A-TPMSCT-ND
|
DigiKey | MOSFET N-CH 60V 20A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21600 In Stock |
|
$0.3043 / $0.9200 | Buy Now |
DISTI #
833-MCU20N06A-TP
|
Mouser Electronics | MOSFET 60V, 20A,N Channel Mosfet RoHS: Compliant | 0 |
|
$0.3040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.3210 | Buy Now |
Part Details for MCU20N06A-TP
MCU20N06A-TP CAD Models
MCU20N06A-TP Part Data Attributes:
|
MCU20N06A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU20N06A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |