Part Details for MCU45N10-TP by Micro Commercial Components
Overview of MCU45N10-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCU45N10-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU45N10-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2771 / $0.8400 | Buy Now |
DISTI #
833-MCU45N10-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET, DPAK RoHS: Compliant | 29 |
|
$0.2760 / $0.8400 | Buy Now |
|
Future Electronics | MCU45N10 Series 100 V 45 A 1135 pF Surface Mount N-Channel Mosfet-DPAK(TO-252) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
Part Details for MCU45N10-TP
MCU45N10-TP CAD Models
MCU45N10-TP Part Data Attributes:
|
MCU45N10-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU45N10-TP
Micro Commercial Components
Power Field-Effect Transistor, 45A I(D), 100V, 0.0215ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.0215 Ω | |
Moisture Sensitivity Level | 1 |