Part Details for MCU45N10HE3-TP by Micro Commercial Components
Overview of MCU45N10HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU45N10HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU45N10HE3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1682 In Stock |
|
$0.3049 / $0.9200 | Buy Now |
DISTI #
833-MCU45N10HE3-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET, DPAK | 0 |
|
$0.3070 / $0.3440 | Order Now |
|
Future Electronics | 100Volt,45Amp, 17MOHM,DPAK, Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
Part Details for MCU45N10HE3-TP
MCU45N10HE3-TP CAD Models
MCU45N10HE3-TP Part Data Attributes:
|
MCU45N10HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU45N10HE3-TP
Micro Commercial Components
Power Field-Effect Transistor, 45A I(D), 100V, 0.0215ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.0215 Ω | |
Moisture Sensitivity Level | 1 |