-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU50N06A-TPTR-ND
|
DigiKey | MOSFET Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 / $0.2636 | Buy Now |
DISTI #
833-MCU50N06A-TP
|
Mouser Electronics | MOSFETs RoHS: Compliant | 0 |
|
$0.2270 / $0.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU50N06A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU50N06A-TP
Micro Commercial Components
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
Moisture Sensitivity Level | 1 |