Part Details for MCU50P06Y-TP by Micro Commercial Components
Overview of MCU50P06Y-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU50P06Y-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCU50P06Y-TPCT-ND
|
DigiKey | P-CHANNEL MOSFET,DPAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2790 In Stock |
|
$0.9599 / $2.2100 | Buy Now |
DISTI #
833-MCU50P06Y-TP
|
Mouser Electronics | MOSFET | 0 |
|
$0.9640 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9770 | Buy Now |
Part Details for MCU50P06Y-TP
MCU50P06Y-TP CAD Models
MCU50P06Y-TP Part Data Attributes:
|
MCU50P06Y-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCU50P06Y-TP
Micro Commercial Components
Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω |