MCU90N02-TP
Micro Commercial Components
Description: Power Field-Effect Transistor,

Overview of MCU90N02-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MCU90N02-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 833-MCU90N02-TP
Mouser Electronics MOSFETs N-Ch 20Vds 10Vgs 90A 225A 45W RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.2140
$0.2140 Buy Now

CAD Models for MCU90N02-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCU90N02-TP by Micro Commercial Components

MCU90N02-TP
Micro Commercial Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
90 A
Drain-source On Resistance-Max
0.0045 Ω
Moisture Sensitivity Level
1
Want to compare parts?
  1. MCU90N02-TP
    Micro Commercial Components
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU90N02-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU90N02-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MCU90N02-TP would you like to use for your alert(s)?
  • Please alert me when MCU90N02-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU90N02-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU90N02-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU90N02-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU90N02-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU90N02-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: