Part Details for MCV1510GF35 by Phoenix Contact
Overview of MCV1510GF35 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCV1510GF35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PCB HEADERS, NOMINAL CROSS SECTION 1.5 MM SQUARE Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 93 |
|
RFQ |