Part Details for MCVH-MR-PIN-20 by Mencom Corporation
Overview of MCVH-MR-PIN-20 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVH-MR-PIN-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCVH - Male Contact Pin - 30A - 20awg-24awg - Crimp for 6 pole & 8 pole FW RoHS: Compliant | 0 |
|
$3.1800 / $4.8200 | Buy Now |