Part Details for MCVR 1 5/ 2-ST-3 81 AU by Phoenix Contact
Overview of MCVR 1 5/ 2-ST-3 81 AU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVR 1 5/ 2-ST-3 81 AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 2, Connection type: Screw connection, Color: green RoHS: Compliant | 0 |
|
$2.1300 / $2.7500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 2, Connection type: Screw connection, Color: green RoHS: Compliant | 0 |
|
$2.1300 / $2.7500 | Buy Now |