Part Details for MCVR15/11-ST-381 by Phoenix Contact
Overview of MCVR15/11-ST-381 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVR15/11-ST-381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827211
|
TTI | Pluggable Terminal Blocks 11 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1415 In Stock |
|
$9.4800 / $11.1700 | Buy Now |