Part Details for MCVW 1 5/16-STF-3 81 by Phoenix Contact
Overview of MCVW 1 5/16-STF-3 81 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVW 1 5/16-STF-3 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$13.8900 / $21.9400 | Buy Now |
DISTI #
75703110
|
Verical | Conn Terminal Block F 16 POS 3.81mm Screw ST Panel Mount 8ACardboard Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$24.1952 / $28.2732 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$13.8900 / $21.9400 | Buy Now |