Part Details for MCWF06W4531BTL by SPC Multicomp
Results Overview of MCWF06W4531BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06W4531BTL Information
MCWF06W4531BTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06W4531BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8765
|
Newark | Res, 4K53, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:4.53Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W4531BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 / $0.3210 | Buy Now |
DISTI #
25AJ1427
|
Newark | Res, 4K53, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:4.53Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W4531BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0730 | Buy Now |
Part Details for MCWF06W4531BTL
MCWF06W4531BTL CAD Models
MCWF06W4531BTL Part Data Attributes
|
MCWF06W4531BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W4531BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W4531BTL
This table gives cross-reference parts and alternative options found for MCWF06W4531BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W4531BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BBBY4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MCWF06W4531BTL vs AR03BBBY4531 |
AR03BPC6C6Y4531N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | MCWF06W4531BTL vs AR03BPC6C6Y4531N |
RN73C1J4K53BTDF | TE Connectivity | $0.5689 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWF06W4531BTL vs RN73C1J4K53BTDF |
AR03APC6Y4531N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | MCWF06W4531BTL vs AR03APC6Y4531N |
SF06W4531AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MCWF06W4531BTL vs SF06W4531AALQ |
UPTF0603-16W-N-4531BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MCWF06W4531BTL vs UPTF0603-16W-N-4531BT-1K |
AR03ATRC6Y4531N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | MCWF06W4531BTL vs AR03ATRC6Y4531N |
AR06034K53+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | MCWF06W4531BTL vs AR06034K53+-0.05%TCR10 |
UPTF0603-16W-N-4531AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MCWF06W4531BTL vs UPTF0603-16W-N-4531AT-1K |
UPTF0603-16W-N-4531BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MCWF06W4531BTL vs UPTF0603-16W-N-4531BT |