Part Details for MCWR04X2000FTL by SPC Multicomp
Results Overview of MCWR04X2000FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR04X2000FTL Information
MCWR04X2000FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWR04X2000FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1168
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 200 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X2000FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8704 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
94X1169
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 200 Ohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X2000FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
Part Details for MCWR04X2000FTL
MCWR04X2000FTL CAD Models
MCWR04X2000FTL Part Data Attributes
|
MCWR04X2000FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR04X2000FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCWR04X2000FTL
This table gives cross-reference parts and alternative options found for MCWR04X2000FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR04X2000FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF2000TCE | Royal Electronic Factory (Thailand) Co Ltd | $0.0073 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | MCWR04X2000FTL vs 0402WGF2000TCE |
0402WGF2000C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X2000FTL vs 0402WGF2000C1E |
RMC1/16SK201FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2000FTL vs RMC1/16SK201FTH |
0402WGF2000B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X2000FTL vs 0402WGF2000B2 |
CR102000FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2000FTL vs CR102000FB |
CR0402TT100Y200R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MCWR04X2000FTL vs CR0402TT100Y200R+/-1% |
RMCS0402FT200R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2000FTL vs RMCS0402FT200R-HP |
MC0402-2000-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCWR04X2000FTL vs MC0402-2000-FB |
RC0402FRF13200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MCWR04X2000FTL vs RC0402FRF13200RL |
RK73H1EGTPS2000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCWR04X2000FTL vs RK73H1EGTPS2000F |
MCWR04X2000FTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCWR04X2000FTL can be found in the IPC-7351 standard or in the manufacturer's application notes. It typically consists of a rectangular pad with a size of 1.3mm x 0.8mm and a solder mask clearance of 0.1mm.
-
The MCWR04X2000FTL has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and keep the component away from heat sources. Also, follow the recommended PCB layout and thermal management guidelines.
-
The maximum operating temperature range for the MCWR04X2000FTL is -40°C to 125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range.
-
The MCWR04X2000FTL is a general-purpose resistor, and its high-frequency performance is not specified. If you need a high-frequency resistor, consider using a component specifically designed for high-frequency applications, such as a thin-film resistor.
-
Review the datasheet and application notes to ensure the MCWR04X2000FTL meets your application's requirements. Consider factors such as power rating, operating temperature, and tolerance. If necessary, consult with the manufacturer or a qualified engineer to ensure the component is suitable for your application.