There are no models available for this part yet.
Overview of MCWR08X1801FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWR08X1801FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1894
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.8 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1801FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 105000 |
|
$0.0030 / $0.0050 | Buy Now | |
DISTI #
94X1893
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 1.8 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1801FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41168 |
|
$0.0090 / $0.0140 | Buy Now |
CAD Models for MCWR08X1801FTL by SPC Multicomp
Part Data Attributes for MCWR08X1801FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWR08X1801FTL
This table gives cross-reference parts and alternative options found for MCWR08X1801FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1801FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1801FTL vs AR0805FR-071K8L |
WR08X1801FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X1801FTL vs WR08X1801FGR |
RK73H2ATTDB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1801FTL vs RK73H2ATTDB1801F |
CR-05FL7---1K8- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | MCWR08X1801FTL vs CR-05FL7---1K8- |
RK73H2ARTTDB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1801FTL vs RK73H2ARTTDB1801F |
CRCW08051K80FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCWR08X1801FTL vs CRCW08051K80FKEA |
WR08X1801FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | MCWR08X1801FTL vs WR08X1801FQL |
232273471802L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR08X1801FTL vs 232273471802L |
RK73H2ALTDB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1801FTL vs RK73H2ALTDB1801F |
RGC0805FTD1K80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR08X1801FTL vs RGC0805FTD1K80 |