Part Details for MCWR08X1802FTL by SPC Multicomp
Overview of MCWR08X1802FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1802FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1896
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 18 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1802FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
94X1895
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 18 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1802FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48758 |
|
$0.0090 / $0.0140 | Buy Now |
Part Details for MCWR08X1802FTL
MCWR08X1802FTL CAD Models
MCWR08X1802FTL Part Data Attributes
|
MCWR08X1802FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1802FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1802FTL
This table gives cross-reference parts and alternative options found for MCWR08X1802FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1802FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1802FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1802FTL vs 9C08052A1802FKHFT |
WR08X1802FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X1802FTL vs WR08X1802FBR |
232273411803 | Res,SMT,Thick Film,18K Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | YAGEO Corporation | MCWR08X1802FTL vs 232273411803 |
RS05K183FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWR08X1802FTL vs RS05K183FTG |
RK73H2ARTTPD1802F | RES,SMT,THICK FILM,18K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCWR08X1802FTL vs RK73H2ARTTPD1802F |
232273411803L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCWR08X1802FTL vs 232273411803L |
CRCW08051802F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 18000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | MCWR08X1802FTL vs CRCW08051802F100RT1-E3 |
RMCF0805FB18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR08X1802FTL vs RMCF0805FB18K0 |
CR0805-8W-1802FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | MCWR08X1802FTL vs CR0805-8W-1802FT |
AF0805FR-1318KL | Fixed Resistor, 0.125W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1802FTL vs AF0805FR-1318KL |