There are no models available for this part yet.
Overview of MCWR08X18R0FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWR08X18R0FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X1890
|
Newark | Res, 18R, 1%, 125Mw, 0805, Thick Film, Resistance:18Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Multicomp Pro MCWR08X18R0FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0030 / $0.0050 | Buy Now | |
DISTI #
94X1889
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 18 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X18R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8513 |
|
$0.0090 / $0.0140 | Buy Now |
CAD Models for MCWR08X18R0FTL by SPC Multicomp
Part Data Attributes for MCWR08X18R0FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for MCWR08X18R0FTL
This table gives cross-reference parts and alternative options found for MCWR08X18R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X18R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FB18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR08X18R0FTL vs RMCF0805FB18R0 |
232273461809 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X18R0FTL vs 232273461809 |
RK73H2ARTTEB18R0F | RES,SMT,THICK FILM,18 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCWR08X18R0FTL vs RK73H2ARTTEB18R0F |
RC0805FR-1318RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X18R0FTL vs RC0805FR-1318RP |
RMNW20K180FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCWR08X18R0FTL vs RMNW20K180FTP |
NRCS10F18R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | MCWR08X18R0FTL vs NRCS10F18R0TRF |
WR08X18R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X18R0FTL vs WR08X18R0FBR |
AC0805FR-1018RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR08X18R0FTL vs AC0805FR-1018RL |
AF0805FR-0718RL | Fixed Resistor, 0.125W, 18ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X18R0FTL vs AF0805FR-0718RL |
NMCR0805FT18R0 | RES,SMT,THICK FILM,18 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X18R0FTL vs NMCR0805FT18R0 |