Part Details for MCX-N5XX-EVK by NXP Semiconductors
Overview of MCX-N5XX-EVK by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX-N5XX-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5512
|
Newark | Evaluation Kit, Arm Cortex-M33, 32Bit Rohs Compliant: Yes |Nxp MCX-N5XX-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$208.0100 | Buy Now |
DISTI #
85AK8492
|
Newark | Full Evaluation Kit For N54 Mcus/Rohs Compliant: Yes |Nxp MCX-N5XX-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.4600 / $176.6000 | Buy Now |
DISTI #
568-MCX-N5XX-EVK-ND
|
DigiKey | EVALUATION KIT FOR MCX N54 MCUS Min Qty: 1 Lead time: 26 Weeks Container: Box |
44 In Stock |
|
$157.6800 | Buy Now |
DISTI #
MCX-N5XX-EVK
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MCX-N5XX-EVK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 30 |
|
$156.4136 / $180.3802 | Buy Now |
DISTI #
771-MCX-N5XX-EVK
|
Mouser Electronics | Development Boards & Kits - ARM Nirvana 1 EVK RoHS: Not Compliant | 50 |
|
$189.2000 / $216.2500 | Buy Now |
DISTI #
V99:2348_28645347
|
Arrow Electronics | MCX-N547 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2405 | Americas - 30 |
|
$169.3100 | Buy Now |
|
Future Electronics | MCX N5 evaluation kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 29Kit |
|
$154.5900 / $162.3200 | Buy Now |
DISTI #
77591694
|
Verical | MCX-N547 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 30 |
|
$157.2660 / $158.8530 | Buy Now |
DISTI #
77689855
|
Verical | MCX-N547 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 30 |
|
$169.3100 | Buy Now |
DISTI #
MCX-N5XX-EVK
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MCX-N5XX-EVK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 30 |
|
$156.4136 / $180.3802 | Buy Now |